+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM120DUM042AG

Module; 1.2kV; 495A; 2.03kW; SiC; screw

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM120DUM042AG
TME Symbol:
MSCSM120DUM042AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Drain-source voltage
1.2kV
Drain current
495A
Power dissipation
2.03kW
Technology
SiC
Mechanical mounting
screw
Gross weight2.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSCSM120DUM042AG
0 in TME stock
Net price for quantities from 1 pcs - 464.95 USDGross price for quantities from 1 pcs - 557.94 USD
No. of pieces (Multiplicity: 1)