+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM120HM083AG

Module; 1.2kV; 251A; 1.04kW; SiC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM120HM083AG
TME Symbol:
MSCSM120HM083AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Drain-source voltage
1.2kV
Drain current
251A
Power dissipation
1.04kW
Technology
SiC
Gross weight5.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSCSM120HM083AG
0 in TME stock
Net price for quantities from 1 pcs - 469.88 USDGross price for quantities from 1 pcs - 563.86 USD
No. of pieces (Multiplicity: 1)