+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM120HM31TBL2NG

Module; 1.2kV; 79A; 310W; SiC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM120HM31TBL2NG
TME Symbol:
MSCSM120HM31TBL2NG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Drain-source voltage
1.2kV
Drain current
79A
Power dissipation
310W
Technology
SiC
Gross weight1.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSCSM120HM31TBL2NG
0 in TME stock
Net price for quantities from 2 pcs - 169.14 USDGross price for quantities from 2 pcs - 202.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.