+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM120TLM11CAG

Module; 1.2kV; 251A; SP6C; 1.04kW; SiC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM120TLM11CAG
TME Symbol:
MSCSM120TLM11CAG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Drain-source voltage
1.2kV
Drain current
251A
Case
SP6C
Power dissipation
1.04kW
Technology
SiC
Gross weight2.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSCSM120TLM11CAG
0 in TME stock
Net price for quantities from 1 pcs - 410.71 GBPGross price for quantities from 1 pcs - 492.86 GBP
No. of pieces (Multiplicity: 1)