+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM170TAM15CTPAG

Module; 1.7kV; 179A; 843W; SiC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM170TAM15CTPAG
TME Symbol:
MSCSM170TAM15CTPAG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Drain-source voltage
1.7kV
Drain current
179A
Power dissipation
843W
Technology
SiC
Gross weight2.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSCSM170TAM15CTPAG
0 in TME stock
Net price for quantities from 1 pcs - 727.88 USDGross price for quantities from 1 pcs - 873.45 USD
No. of pieces (Multiplicity: 1)