+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM170TLM15CAG

Module; 1.7kV; 179A; SP6C; 843W; SiC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM170TLM15CAG
TME Symbol:
MSCSM170TLM15CAG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Drain-source voltage
1.7kV
Drain current
179A
Case
SP6C
Power dissipation
843W
Technology
SiC
Gross weight1.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSCSM170TLM15CAG
0 in TME stock
Net price for quantities from 1 pcs - 428.89 EURGross price for quantities from 1 pcs - 514.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.