+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSCSM70TAM10CTPAG

Module; SiC diode/transistor; 700V; 189A; SP6P; Press-in PCB; 674W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM70TAM10CTPAG
TME Symbol:
MSCSM70TAM10CTPAG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
SiC diode/transistor
Drain-source voltage
700V
Drain current
189A
Case
SP6P
Topology
MOSFET half-bridge x3 + parrallel diodes, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
9.5mΩ
Pulsed drain current
476A
Power dissipation
674W
Technology
SiC
Mechanical mounting
screw
Gross weight250 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSCSM70TAM10CTPAG
0 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 532.36 EURGross price for quantities from 2 pcs - 638.83 EUR