+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM70TAM10TPAG

Module; 700V; 238A; 674W; SiC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM70TAM10TPAG
TME Symbol:
MSCSM70TAM10TPAG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Drain-source voltage
700V
Drain current
238A
Power dissipation
674W
Technology
SiC
Gross weight2.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSCSM70TAM10TPAG
0 in TME stock
Net price for quantities from 1 pcs - 370.84 EURGross price for quantities from 1 pcs - 445.01 EUR
No. of pieces (Multiplicity: 1)