+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSDM-04

Encoding switch; Pos: 4; THT; Rcont max: 80mΩ; Rinsul min: 100MΩ


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
MSDM-04
TME Symbol:
MSDM-04

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
encoding switch
Stable positions number
4
Number of positions
4
Operating temperature
-60...125°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.1A / 42V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Switching torque
1.18Ncm
Body dimensions
7.4x7.4x3.65mm
Mechanical durability
25000 cycles
IP rating
IP67
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
*
MSDM-04
0 in TME stock
No. of pieces (Multiplicity: 70)
Minimum order quantity: 700.
Multiplicity: 70.
Net price for quantities from 700 pcs - 0.85 EURGross price for quantities from 700 pcs - 1.01 EUR