+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSDR-10H1

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 80mΩ; M; 2.45N

Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
MSDR-10H1
TME Symbol:
MSDR-10H1

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-60...125°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.4A / 42V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Body dimensions
7.4x7.4x3.65mm
Manufacturer series
M
Operating Force
2.45N
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
MSDR-10H1
0 in TME stock
Net price for quantities from 700 pcs - 1.06 EURGross price for quantities from 700 pcs - 1.28 EUR
No. of pieces (Multiplicity: 700)