+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSDR-10J-TR

Encoding switch; DEC/BCD; Pos: 10; SMT; Rcont max: 80mΩ; 1.18Ncm

Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
MSDR-10J-TR
TME Symbol:
MSDR-10J-TR

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-60...125°C
Mounting
SMT
Leads
for PCB, J-Bend
Max. contact resistance:
80mΩ
DC contacts rating @R
0.1A / 42V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Switching torque
1.18Ncm
Body dimensions
7.4x7.4x3.65mm
Mechanical durability
25000 cycles
Kind of package
reel
IP rating
IP67
Output code
real code
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
*
MSDR-10J-TR
0 in TME stock
Net price for quantities from 1300 pcs - 0.88 EURGross price for quantities from 1300 pcs - 1.06 EUR
No. of pieces (Multiplicity: 1 300)