+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSDR-10S-TR

Rotary Coded Switch: DEC/BCD; Pos: 10; SMT; Rcont max: 80mΩ; M


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
MSDR-10S-TR
TME Symbol:
MSDR-10S-TR

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of rotary coded switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-60...125°C
Mounting
SMT
Leads
for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.4A / 42V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Body dimensions
7.4x7.4x3.65mm
Manufacturer series
M
Gross weight0.483 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
MSDR-10S-TR
2525 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.12 GBPGross price for quantities from 1 pcs - 1.34 GBP
Net price for quantities from 25 pcs - 1.00 GBPGross price for quantities from 25 pcs - 1.21 GBP
Net price for quantities from 50 pcs - 0.95 GBPGross price for quantities from 50 pcs - 1.14 GBP
Net price for quantities from 100 pcs - 0.89 GBPGross price for quantities from 100 pcs - 1.06 GBP
Net price for quantities from 325 pcs - 0.84 GBPGross price for quantities from 325 pcs - 1.00 GBP
Net price for quantities from 650 pcs - 0.79 GBPGross price for quantities from 650 pcs - 0.94 GBP
Net price for quantities from 1300 pcs - 0.73 GBPGross price for quantities from 1300 pcs - 0.87 GBP
Packaging method by the manufacturer:
Reel = 1 300 pcs