+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSM-1014-10

Bearing: slide; sleeve; Øout: 14mm; Øint: 10mm; L: 10mm; anthracite

Manufacturer: IGUS

Manufacturer part number:
MSM-1014-10
TME Symbol:
MSM-1014-10

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
14mm
Internal diameter
10mm
Length
10mm
Material
iglidur® M250
Colour
anthracite
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Gross weight0.847 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
MSM-1014-10
17 in TME stock
Net price for quantities from 1 pcs - 2.52 EURGross price for quantities from 1 pcs - 3.02 EUR
Net price for quantities from 10 pcs - 2.02 EURGross price for quantities from 10 pcs - 2.42 EUR
Net price for quantities from 25 pcs - 1.90 EURGross price for quantities from 25 pcs - 2.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs