+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMBJ18CAE3

Diode: TVS; 0.6kW; 20V; 20.5A; bidirectional; DO214AA,SMB; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMBJ18CAE3
TME Symbol:
MSMBJ18CAE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
18V
Breakdown voltage
20V
Max. forward impulse current
20.5A
Semiconductor structure
bidirectional
Case
DO214AA, SMB
Mounting
SMD
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMBJ18CAE3
0 in TME stock
Net price for quantities from 800 pcs - 0.89 EURGross price for quantities from 800 pcs - 1.07 EUR
No. of pieces (Multiplicity: 1)