+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMBJ18CAE3/TR

Diode: TVS; 0.6kW; 20V; 20.5A; bidirectional; DO214AA,SMB; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMBJ18CAE3/TR
TME Symbol:
MSMBJ18CAE3/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
18V
Breakdown voltage
20V
Max. forward impulse current
20.5A
Semiconductor structure
bidirectional
Case
DO214AA, SMB
Mounting
SMD
Leakage current
1µA
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMBJ18CAE3/TR
0 in TME stock
Net price for quantities from 700 pcs - 1.22 USDGross price for quantities from 700 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)