+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMBJ28CA

Diode: TVS; 0.6kW; 31.1V; 13.2A; bidirectional; DO214AA,SMB; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMBJ28CA
TME Symbol:
MSMBJ28CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
28V
Breakdown voltage
31.1V
Max. forward impulse current
13.2A
Semiconductor structure
bidirectional
Case
DO214AA, SMB
Mounting
SMD
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMBJ28CA
0 in TME stock
Net price for quantities from 600 pcs - 1.51 USDGross price for quantities from 600 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)