+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMBJ45CA

Diode: TVS; 600W; 52.65V; 8.3A; bidirectional; ±5%; DO214AA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMBJ45CA
TME Symbol:
MSMBJ45CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
45V
Breakdown voltage
52.65V
Max. forward impulse current
8.3A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO214AA
Mounting
SMD
Leakage current
1µA
Gross weight0.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMBJ45CA
0 in TME stock
Net price for quantities from 1100 pcs - 1.00 USDGross price for quantities from 1100 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 100.
Multiplicity: 1.