+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMBJSAC10

Diode: TVS; 0.5kW; 11.1V; DO214AA,SMB; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMBJSAC10
TME Symbol:
MSMBJSAC10

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.5kW
Max. off-state voltage
10V
Breakdown voltage
11.1V
Case
DO214AA, SMB
Mounting
SMD
Capacitance
30pF
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMBJSAC10
0 in TME stock
Net price for quantities from 300 pcs - 3.04 USDGross price for quantities from 300 pcs - 3.65 USD
No. of pieces (Multiplicity: 1)