+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMBJSAC10/TR

Diode: TVS; 0.5kW; 10V; unidirectional; DO214AA,SMB; Ch: 1; 30pF

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMBJSAC10/TR
TME Symbol:
MSMBJSAC10/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.5kW
Max. off-state voltage
10V
Breakdown voltage
10V
Semiconductor structure
unidirectional
Case
DO214AA, SMB
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Capacitance
30pF
Operating temperature
-65...150°C
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMBJSAC10/TR
0 in TME stock
Net price for quantities from 300 pcs - 3.20 USDGross price for quantities from 300 pcs - 3.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 300.
Multiplicity: 1.