+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMBJSAC12

Diode: TVS; 0.5kW; 13.3V; 25A; unidirectional; DO214AA,SMB; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMBJSAC12
TME Symbol:
MSMBJSAC12

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.5kW
Max. off-state voltage
12V
Breakdown voltage
13.3V
Max. forward impulse current
25A
Semiconductor structure
unidirectional
Case
DO214AA, SMB
Mounting
SMD
Leakage current
5µA
Number of channels
1
Capacitance
30pF
Operating temperature
-65...150°C
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMBJSAC12
0 in TME stock
Net price for quantities from 400 pcs - 2.18 EURGross price for quantities from 400 pcs - 2.62 EUR
No. of pieces (Multiplicity: 1)