+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMBJSAC22/TR

Diode: TVS; 0.5kW; 22V; DO214AA,SMB; Ch: 1; reel,tape; 30pF

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMBJSAC22/TR
TME Symbol:
MSMBJSAC22/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.5kW
Max. off-state voltage
22V
Breakdown voltage
22V
Case
DO214AA, SMB
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Capacitance
30pF
Operating temperature
-65...150°C
Gross weight0.14 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMBJSAC22/TR
0 in TME stock
Net price for quantities from 400 pcs - 2.08 EURGross price for quantities from 400 pcs - 2.50 EUR
No. of pieces (Multiplicity: 1)