+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMBJSAC5.0E3/TR

Diode: TVS; 0.5kW; 7.6V; 44A; unidirectional; DO214AA,SMB; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMBJSAC5.0E3/TR
TME Symbol:
MSMBJSAC5.0E3/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.5kW
Max. off-state voltage
5V
Breakdown voltage
7.6V
Max. forward impulse current
44A
Semiconductor structure
unidirectional
Case
DO214AA, SMB
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Capacitance
30pF
Operating temperature
-65...150°C
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMBJSAC5.0E3/TR
0 in TME stock
Net price for quantities from 300 pcs - 2.16 GBPGross price for quantities from 300 pcs - 2.59 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 300.
Multiplicity: 1.