+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMCG160A

Diode: TVS; 1.5kW; 178V; 5.8A; unidirectional; DO214AB,SMC; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMCG160A
TME Symbol:
MSMCG160A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
160V
Breakdown voltage
178V
Max. forward impulse current
5.8A
Semiconductor structure
unidirectional
Case
DO214AB, SMC
Mounting
SMD
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMCG160A
0 in TME stock
Net price for quantities from 600 pcs - 1.28 EURGross price for quantities from 600 pcs - 1.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 600.
Multiplicity: 1.