+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMLG6.5CAE3

Diode: TVS; 3kW; 7.22V; 267.9A; bidirectional; SMC; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMLG6.5CAE3
TME Symbol:
MSMLG6.5CAE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
6.5V
Breakdown voltage
7.22V
Max. forward impulse current
267.9A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
0.5mA
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMLG6.5CAE3
0 in TME stock
Net price for quantities from 400 pcs - 2.01 EURGross price for quantities from 400 pcs - 2.42 EUR
No. of pieces (Multiplicity: 1)