+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMLJ10AE3/TR

Diode: TVS; 3kW; 11.1V; DO214AB,SMC; Ch: 1; reel,tape; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMLJ10AE3/TR
TME Symbol:
MSMLJ10AE3/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
10V
Breakdown voltage
11.1V
Case
DO214AB, SMC
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMLJ10AE3/TR
0 in TME stock
Net price for quantities from 400 pcs - 2.29 USDGross price for quantities from 400 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.