+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMLJ110CA/TR

Diode: TVS; 3kW; 122V; 16.8A; bidirectional; DO214AB,SMC; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMLJ110CA/TR
TME Symbol:
MSMLJ110CA/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
110V
Breakdown voltage
122V
Max. forward impulse current
16.8A
Semiconductor structure
bidirectional
Case
DO214AB, SMC
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Gross weight0.26 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMLJ110CA/TR
0 in TME stock
Net price for quantities from 200 pcs - 3.82 EURGross price for quantities from 200 pcs - 4.59 EUR
No. of pieces (Multiplicity: 1)