+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMLJ11A

Diode: TVS; 3kW; 12.2V; 164.8A; unidirectional; DO214AB,SMC; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMLJ11A
TME Symbol:
MSMLJ11A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
11V
Breakdown voltage
12.2V
Max. forward impulse current
164.8A
Semiconductor structure
unidirectional
Case
DO214AB, SMC
Mounting
SMD
Leakage current
5µA
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.24 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMLJ11A
0 in TME stock
Net price for quantities from 400 pcs - 1.83 EURGross price for quantities from 400 pcs - 2.19 EUR
No. of pieces (Multiplicity: 1)