+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMLJ22A

Diode: TVS; 3kW; 24.4V; 84.4A; unidirectional; DO214AB,SMC; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMLJ22A
TME Symbol:
MSMLJ22A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
22V
Breakdown voltage
24.4V
Max. forward impulse current
84.4A
Semiconductor structure
unidirectional
Case
DO214AB, SMC
Mounting
SMD
Leakage current
2µA
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.25 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMLJ22A
0 in TME stock
Net price for quantities from 300 pcs - 2.40 EURGross price for quantities from 300 pcs - 2.87 EUR
No. of pieces (Multiplicity: 1)