+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSMLJ26CA

Diode: TVS; 3kW; 28.9V; 71.2A; bidirectional; DO214AB,SMC; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMLJ26CA
TME Symbol:
MSMLJ26CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
26V
Breakdown voltage
28.9V
Max. forward impulse current
71.2A
Semiconductor structure
bidirectional
Case
DO214AB, SMC
Mounting
SMD
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.26 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMLJ26CA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 400.
Multiple of: 1.
Net price for quantities from 400 pcs - 2.00 EURGross price for quantities from 400 pcs - 2.40 EUR