+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMLJ43A/TR

Diode: TVS; 3kW; 47.8V; 43.2A; DO214AB,SMC; Ch: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMLJ43A/TR
TME Symbol:
MSMLJ43A/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
43V
Breakdown voltage
47.8V
Max. forward impulse current
43.2A
Case
DO214AB, SMC
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Gross weight0.25 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMLJ43A/TR
0 in TME stock
Net price for quantities from 300 pcs - 3.29 USDGross price for quantities from 300 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 300.
Multiplicity: 1.