+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMLJ60CA/TR

Diode: TVS; 3kW; 66.7V; 31A; bidirectional; DO214AB,SMC; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMLJ60CA/TR
TME Symbol:
MSMLJ60CA/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
60V
Breakdown voltage
66.7V
Max. forward impulse current
31A
Semiconductor structure
bidirectional
Case
DO214AB, SMC
Mounting
SMD
Leakage current
2µA
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Gross weight0.26 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMLJ60CA/TR
0 in TME stock
Net price for quantities from 400 pcs - 2.06 EURGross price for quantities from 400 pcs - 2.48 EUR
No. of pieces (Multiplicity: 1)