+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSO2304X

Oscilloscope: digital; Ch: 4; 300MHz; 5Gsps; 100Mpts; 1n÷1ks/div


Manufacturer: UNI-T

Manufacturer part number:
MSO2304X
TME Symbol:
MSO2304X

Specification

Manufacturer
UNI-T
Type of oscilloscope
digital
Number of channels
4
Band
300MHz
Sampling
5Gsps
Memory record length
100Mpts
Kind of display used
LCD TFT 10,1", touch screen
Trigger
falling-edge, impulse width, Nth Edge, pattern, rising-edge, runt, runt, slope, video signal, with delay
Time base
1n...1ks/div
Vertical resolution
8bit
Input coupling
AC, DC, GND
Rise time
≤1.17ns
Input impedance
1MΩ/16pF
Input sensitivity
500µV/div...10V/div
Dimensions
378x218x120mm
Display resolution
1280x800
Interface
  • AUX
  • HDMI
  • LAN
  • USB device
  • USB Host
  • VGA
Measuring instrument features
  • arbitrary waveform generator
  • automatic measurement of many parameters
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • split screen function
Standard equipment
  • BNC cable
  • mains cable
  • test probe x4
  • USB cable
Supply voltage
  • 100...240V AC
Gross weight10 kg
See other products in this category: Digital Oscilloscopes UNI-T,
*
MSO2304X
0 in TME stock
Net price for quantities from 1 pcs - 2 183.00 USDGross price for quantities from 1 pcs - 2 619.61 USD
Net price for quantities from 3 pcs - 2 032.05 USDGross price for quantities from 3 pcs - 2 438.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.