+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSO3152E

Oscilloscope: digital; Ch: 2; 150MHz; 2,5Gsps; 70Mpts; LCD TFT 8"


Manufacturer: UNI-T

Manufacturer part number:
MSO3152E
TME Symbol:
MSO3152E

Specification

Manufacturer
UNI-T
Type of oscilloscope
digital
Number of channels
2
Band
150MHz
Sampling
2,5Gsps
Memory record length
70Mpts
Kind of display used
LCD TFT 8"
Trigger
falling-edge, impulse width, Nth Edge, pattern, rising-edge, runt, slope, timeout, video signal, with delay
Time base
2n...40s/div
Vertical resolution
8bit
Input coupling
AC, DC, GND
Input impedance
1MΩ/18pF
Input sensitivity
1mV/div...20V/div
Dimensions
370x195x125mm
Display resolution
800x480
Interface
  • AUX
  • EXT Trig
  • LAN
  • USB device
  • USB Host
  • VGA
Measuring instrument features
  • digital signal generator
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • MIN/MAX function
Standard equipment
  • mains cable
  • oscilloscope probe x2
  • USB cable
Supply voltage
  • 100...240V AC
Gross weight6 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes UNI-T,
*
MSO3152E
0 in TME stock
Net price for quantities from 1 pcs - 1 187.74 USDGross price for quantities from 1 pcs - 1 425.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.