+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSO5102D

Oscilloscope: digital; MSO; Ch: 2; 100MHz; 1Gsps; 1Mpts; LCD TFT 7"


Manufacturer: HANTEK

Manufacturer part number:
MSO5102D
TME Symbol:
MSO5102D

Specification

Manufacturer
HANTEK
Type of oscilloscope
digital
Kind of oscilloscope
MSO
Number of channels
2
Band
100MHz
Sampling
1Gsps
Memory record length
1Mpts
Kind of display used
LCD TFT 7"
Time base
8n...40s/div
Vertical resolution
8bit
Interface
USB
Manufacturer series
MSO5000D
Rise time
≤3.5ns
Body dimensions
313x108x142mm
Software
included
Display resolution
800x480
Connectors for the country
Europe
Illumination
yes
Kind of output connector
  • USB A socket
  • USB B socket
Measuring instrument features
  • 16 digital and 2 analogue channels
  • automatic measurement of many parameters
  • measurements by means of cursors
Standard equipment
  • mains cable
  • oscilloscope probe (1 per channel)
  • USB cable
Supply voltage
  • 100...240V AC
Supply voltage 400Hz
  • 100...120V AC
Gross weight3.0793 kg
Guarantee (months)12

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital Oscilloscopes HANTEK,
See other products from this series.:
*
MSO5102D
3 in TME stock
Net price for quantities from 1 pcs - 480.00 USDGross price for quantities from 1 pcs - 576.00 USD
Net price for quantities from 2 pcs - 457.00 USDGross price for quantities from 2 pcs - 548.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.