+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSOC083142HE

LED lamp; blue; 12VDC; 12VAC; 3.6lm; No.of diodes: 1


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MSOC083142HE
TME Symbol:
MSOC083142HE

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Colour
blue
Operating voltage
12V AC, 12V DC
Luminosity
3.6lm
Number of diodes
1
Length
31mm
Diameter
8mm
Gross weight2.4 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MSOC083142HE
0 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 20 pcs - 3.16 USDGross price for quantities from 20 pcs - 3.80 USD
Net price for quantities from 60 pcs - 2.93 USDGross price for quantities from 60 pcs - 3.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.