+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSOE063953

LED lamp; white; 15÷18VDC; 15÷18VAC; No.of diodes: 2


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MSOE063953
TME Symbol:
MSOE063953

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Colour
white
Operating voltage
15...18V AC, 15...18V DC
Number of diodes
2
Length
39mm
Diameter
6mm
Gross weight2.62 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MSOE063953
0 in TME stock
Net price for quantities from 1 pcs - 3.41 EURGross price for quantities from 1 pcs - 4.09 EUR
Net price for quantities from 30 pcs - 3.19 EURGross price for quantities from 30 pcs - 3.82 EUR
Net price for quantities from 60 pcs - 2.95 EURGross price for quantities from 60 pcs - 3.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.