+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSOE063962

LED lamp; white; 12VDC; 12VAC; 5.6lm; No.of diodes: 2


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MSOE063962
TME Symbol:
MSOE063962

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Colour
white
Operating voltage
12V AC, 12V DC
Luminosity
5.6lm
Number of diodes
2
Length
39mm
Diameter
6mm
Gross weight2.62 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MSOE063962
0 in TME stock
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 4.77 USD
Net price for quantities from 30 pcs - 3.71 USDGross price for quantities from 30 pcs - 4.45 USD
Net price for quantities from 60 pcs - 3.44 USDGross price for quantities from 60 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.