+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSOE063963

LED lamp; white; 18VDC; 18VAC; 9.5lm; No.of diodes: 2


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MSOE063963
TME Symbol:
MSOE063963

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Colour
white
Operating voltage
18V AC, 18V DC
Luminosity
9.5lm
Number of diodes
2
Length
39mm
Diameter
6mm
Gross weight1.04 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MSOE063963
10 in TME stock
Net price for quantities from 1 pcs - 2.93 GBPGross price for quantities from 1 pcs - 3.51 GBP
Net price for quantities from 30 pcs - 2.73 GBPGross price for quantities from 30 pcs - 3.28 GBP
Net price for quantities from 60 pcs - 2.53 GBPGross price for quantities from 60 pcs - 3.03 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcs