+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSOE113974HE

LED lamp; green; 24VDC; 24VAC; 19.3lm; No.of diodes: 2


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MSOE113974HE
TME Symbol:
MSOE113974HE

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Colour
green
Operating voltage
24V AC, 24V DC
Luminosity
19.3lm
Number of diodes
2
Length
39mm
Diameter
11mm
Gross weight2.4 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MSOE113974HE
0 in TME stock
Net price for quantities from 1 pcs - 3.79 EURGross price for quantities from 1 pcs - 4.54 EUR
Net price for quantities from 30 pcs - 3.53 EURGross price for quantities from 30 pcs - 4.24 EUR
Net price for quantities from 60 pcs - 3.28 EURGross price for quantities from 60 pcs - 3.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.