+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430F1101AIDGVR

IC: MSP430 microcontroller; 8MHz; TVSOP20; 1.8÷3.6VDC; CC430


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F1101AIDGVR
TME Symbol:
MSP430F1101AIDGVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
8MHz
Case
TVSOP20
Mounting
SMD
Kind of architecture
MSP430
Family
CC430
Kind of core
16-bit
Supply voltage
  • 1.8...3.6V DC
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F1101AIDGVR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order