+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F1121AIDGV

IC: MSP430 microcontroller; TFSOP20; JTAG; 256BSRAM,4kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F1121AIDGV
TME Symbol:
MSP430F1121AIDGV

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
TFSOP20
Number of PWM channels
3
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Interface
JTAG
Memory
256B SRAM 4kB FLASH
Number of output compare channels
3
Number of comparators
1
Integrated circuit features
watchdog
Number of input capture channels
3
Kind of architecture
MSP430
Family
MSP430F1x
Number of 12bit A/D converters
8
Kind of core
16-bit
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F1121AIDGV
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.74 GBPGross price for quantities from 1 pcs - 4.49 GBP
Net price for quantities from 180 pcs - 2.35 GBPGross price for quantities from 180 pcs - 2.82 GBP