+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430F1132IRHBT

IC: MSP430 microcontroller; VQFN32; SPI,UART; 8kBFLASH; MSP430F1x


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F1132IRHBT
TME Symbol:
MSP430F1132IRHBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
VQFN32
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Memory
8kB FLASH
Kind of architecture
MSP430
Family
MSP430F1x
Interface
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F1132IRHBT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.01 EURGross price for quantities from 1 pcs - 6.01 EUR
Net price for quantities from 100 pcs - 4.40 EURGross price for quantities from 100 pcs - 5.27 EUR
Net price for quantities from 250 pcs - 4.21 EURGross price for quantities from 250 pcs - 5.04 EUR