+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | MSP430 microcontroller | |
Case | TSSOP28 | |
Number of PWM channels | 3 | |
Number of 16bit timers | 1 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Memory | 256B SRAM 4kB FLASH | |
Number of output compare channels | 3 | |
Number of input capture channels | 3 | |
Number of 10bit A/D converters | 8 | |
Kind of architecture | MSP430 | |
Family | MSP430F1x | |
Kind of core | 16-bit |