+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F157IPM

IC: MSP430 microcontroller; LQFP64; I2C,JTAG,SPI,UART; Cmp: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F157IPM
TME Symbol:
MSP430F157IPM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
LQFP64
Number of PWM channels
10
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Memory
1kB SRAM 32kB FLASH
Number of output compare channels
10
Number of comparators
1
Number of input capture channels
10
Kind of architecture
MSP430
Family
MSP430F1x
Number of 12bit A/D converters
8
Number of 12bit D/A converters
2
Kind of core
16-bit
Interface
  • I2C
  • JTAG
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • internal temperature sensor
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight0.34 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F157IPM
90 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.04 USDGross price for quantities from 1 pcs - 19.25 USD
Net price for quantities from 10 pcs - 14.02 USDGross price for quantities from 10 pcs - 16.83 USD
Net price for quantities from 25 pcs - 12.90 USDGross price for quantities from 25 pcs - 15.48 USD
Net price for quantities from 100 pcs - 11.45 USDGross price for quantities from 100 pcs - 13.74 USD
Net price for quantities from 160 pcs - 11.02 USDGross price for quantities from 160 pcs - 13.22 USD
Packaging method by the manufacturer:Tray = 160 pcs