+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430F2001IRSAR

IC: MSP430 microcontroller; VQFN16; I2C,SPI; 128BSRAM,1kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F2001IRSAR
TME Symbol:
MSP430F2001IRSAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
VQFN16
Number of PWM channels
2
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Memory
128B SRAM 1kB FLASH
Number of output compare channels
2
Number of comparators
1
Number of input capture channels
2
Kind of architecture
MSP430
Family
MSP430F2x/4x
Kind of core
16-bit
Interface
  • I2C
  • SPI
Integrated circuit features
  • Brown Out Reset (BOR)
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F2001IRSAR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Product for special order