+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F2002TRSAR

IC: MSP430 microcontroller; 16MHz; VQFN16; I2C,SPI; 1kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F2002TRSAR
TME Symbol:
MSP430F2002TRSAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
16MHz
Case
VQFN16
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...105°C
Memory
1kB FLASH
Kind of architecture
MSP430
Family
MSP430F2x/4x
Number of inputs/outputs
10
Kind of core
16-bit
Interface
  • I2C
  • SPI
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 1.8...3.6V
Gross weight0.12 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F2002TRSAR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 1.00 USDGross price for quantities from 3000 pcs - 1.20 USD