+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430F2002TRSAT

IC: MSP430 microcontroller; VQFN16; I2C,SPI; 1kBFLASH; 1.8÷3.6V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F2002TRSAT
TME Symbol:
MSP430F2002TRSAT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
VQFN16
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...105°C
Memory
1kB FLASH
Kind of architecture
MSP430
Family
MSP430F2x/4x
Interface
  • I2C
  • SPI
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F2002TRSAT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.48 EURGross price for quantities from 1 pcs - 2.98 EUR
Net price for quantities from 10 pcs - 2.06 EURGross price for quantities from 10 pcs - 2.48 EUR
Net price for quantities from 25 pcs - 2.01 EURGross price for quantities from 25 pcs - 2.41 EUR