+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

MSP430F2003IN

IC: MSP430 microcontroller; 16MHz; PDIP14; I2C,SPI; MSP430F2x/4x


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F2003IN
TME Symbol:
MSP430F2003IN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
16MHz
Case
PDIP14
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Memory
128B RAM 1kB FLASH
Kind of architecture
MSP430
Family
MSP430F2x/4x
Interface
  • I2C
  • SPI
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F2003IN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.20 EURGross price for quantities from 1 pcs - 3.84 EUR
Net price for quantities from 10 pcs - 2.65 EURGross price for quantities from 10 pcs - 3.18 EUR
Net price for quantities from 25 pcs - 2.54 EURGross price for quantities from 25 pcs - 3.04 EUR
Net price for quantities from 100 pcs - 2.40 EURGross price for quantities from 100 pcs - 2.88 EUR