+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430F2003TPW

IC: MSP430 microcontroller; 16MHz; TSSOP14; I2C,SPI; MSP430F2x/4x


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F2003TPW
TME Symbol:
MSP430F2003TPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
16MHz
Case
TSSOP14
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...105°C
Memory
128B RAM 1kB FLASH
Kind of architecture
MSP430
Family
MSP430F2x/4x
Interface
  • I2C
  • SPI
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F2003TPW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.92 EURGross price for quantities from 1 pcs - 3.50 EUR