+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430F2013IN

IC: MSP430 microcontroller; DIP14; I2C,JTAG,SPI; 1.8÷3.6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F2013IN
TME Symbol:
MSP430F2013IN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
DIP14
Number of PWM channels
2
Number of 16bit timers
1
Mounting
THT
Operating temperature
-40...85°C
Memory
128B SRAM 2kB FLASH
Number of output compare channels
2
Number of input capture channels
2
Kind of architecture
MSP430
Family
MSP430F2x/4x
Number of 16bit A/D converters
1
Kind of core
16-bit
Interface
  • I2C
  • JTAG
  • SPI
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal temperature sensor
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight0.945 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F2013IN
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 5 pcs - 2.07 USDGross price for quantities from 5 pcs - 2.48 USD
Packaging method by the manufacturer:
Tube = 25 pcs